395-102-560-203

Heilind Number:EDA395-102-560-203
Manufacturer:EDAC
Manufacturer Number:395-102-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-560-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With 102 positions and a dual-row configuration, it offers ample connectivity options for your PCBs. Made with copper alloy contacts and suitable for a wide range of applications, this connector guarantees secure and efficient data transmission. Its straight mount orientation and .1-inch pitch make it easy to integrate into your designs, while its operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.