395-102-560-207

Heilind Number:EDA395-102-560-207
Manufacturer:EDAC
Manufacturer Number:395-102-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-560-207

Detailed Description

Enhance connectivity on your PCB with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a streamlined black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of 102 copper alloy contacts, it offers seamless data transmission with a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing provide efficient signal routing, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Perfect for a wide range of applications, it guarantees optimal performance in every use case. Elevate your PCB design with this essential component.