395-102-560-212

Heilind Number:EDA395-102-560-212
Manufacturer:EDAC
Manufacturer Number:395-102-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-560-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. With a sleek black design, it seamlessly integrates into your system, offering a reliable amperage of 3A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity, while the Copper Alloy contact material guarantees optimal conductivity. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it accommodates 102 positions for versatile connections. Designed for straight mount orientation, it facilitates easy installation onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for various applications in the electronics industry. Stay connected with confidence.