395-102-560-258

Heilind Number:EDA395-102-560-258
Manufacturer:EDAC
Manufacturer Number:395-102-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-560-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it ensures long-lasting reliability. Featuring two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless data transmission. The 102 positions and straight mount orientation provide ample flexibility for your PCB layout needs. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Upgrade your connectivity solutions with this essential component.