395-102-560-288

Heilind Number:EDA395-102-560-288
Manufacturer:EDAC
Manufacturer Number:395-102-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-560-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-560-288

Detailed Description

Enhance your PCB connectivity with this sleek and durable Board To Board PCB Connector. Featuring a black housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers secure and efficient data transmission. The straight mount orientation and card edge design make it easy to install, while its operating temperature range of -40 to 105 °C guarantees versatility. Elevate your electronic projects with this essential connector.