395-102-560-504

Heilind Number:EDA395-102-560-504
Manufacturer:EDAC
Manufacturer Number:395-102-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-560-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-560-504

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board to Board PCB Connector. Featuring a sleek black design, it offers reliable performance with an amperage of 3A. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees efficient signal transmission. With two rows and a pitch of .1 inch, this connector provides seamless integration on your PCB. Boasting 102 positions and a straight mount orientation, it allows for versatile assembly options. Operating within a wide temperature range of -40 to 105°C, it is ideal for various environments. Upgrade your connectivity solutions with this essential component.