395-102-560-558

Heilind Number:EDA395-102-560-558
Manufacturer:EDAC
Manufacturer Number:395-102-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-560-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-560-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a sleek black UL 94V-0 Thermoplastic Polyester housing for durability and safety. The 102-position connector offers ample space for multiple connections, with copper alloy contacts ensuring reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it facilitates precise and efficient PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure fit, making it an essential component for your electronic projects.