395-102-560-578

Heilind Number:EDA395-102-560-578
Manufacturer:EDAC
Manufacturer Number:395-102-560-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-560-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-560-578

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board PCB Connector. Designed for reliability, it features 102 positions with a pitch of .1 inches, ideal for efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability even in challenging environments. With a current rating of 3A, this connector guarantees stable power delivery. Its straight mount orientation and compact design make it easy to integrate into your system. Crafted with copper alloy contact material, it offers excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions today.