395-102-560-588

Heilind Number:EDA395-102-560-588
Manufacturer:EDAC
Manufacturer Number:395-102-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-560-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-560-588

Detailed Description

Enhance your PCB connectivity with this versatile Board to Board Card Edge Connector. Featuring two rows and 102 positions, it facilitates seamless data transmission within your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, with Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this Black connector for efficient and robust circuit board integration.