395-102-560-802

Heilind Number:EDA395-102-560-802
Manufacturer:EDAC
Manufacturer Number:395-102-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-560-802

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features two rows with a total of 102 positions, ensuring optimal connectivity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. With copper alloy contacts, this connector offers superior conductivity. Its .1-inch pitch and .2-inch row spacing make it ideal for compact designs. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this Straight Mount Card Edge Connector.