395-102-560-803

Heilind Number:EDA395-102-560-803
Manufacturer:EDAC
Manufacturer Number:395-102-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-560-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 102-position board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity and longevity. With a pitch of .1 inches and two rows for efficient signal transmission, it offers versatile mounting options in straight orientation. Operable in extreme conditions, it boasts an impressive operating temperature range of -40 to 105°C, making it ideal for various industrial applications. Elevate your PCB assembly with this essential component, a must-have in any engineer's toolkit.