395-102-560-807

Heilind Number:EDA395-102-560-807
Manufacturer:EDAC
Manufacturer Number:395-102-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-560-807

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, offering reliable performance and seamless integration. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in use. With two rows and 102 positions, it accommodates multiple connections with ease. The contact material, made of Copper Alloy, guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Engineered for versatility, this connector supports straight mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB setup with this high-quality connector that meets all your connectivity needs.