395-102-560-808

Heilind Number:EDA395-102-560-808
Manufacturer:EDAC
Manufacturer Number:395-102-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-560-808

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, specially designed for seamless board-to-board communication. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing make it ideal for compact installations, accommodating 102 positions for comprehensive connectivity. Whether you require straight or right-angle orientation, this connector delivers flexibility in mounting options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in diverse environments. Elevate your PCB assembly with this essential component that meets the highest industry standards for efficiency and reliability.