395-104-520-288

Heilind Number:EDA395-104-520-288
Manufacturer:EDAC
Manufacturer Number:395-104-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-520-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-520-288

Detailed Description

Enhance your electrical connections with our premium Black Board To Board PCB Connector. Featuring a sleek design with a straight mount orientation, this connector is perfect for seamlessly linking PCBs. With a high amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. Its two rows of Copper Alloy contacts, spaced at .1 inches with .2 inches row spacing, offer a total of 104 positions for efficient connectivity. Designed for versatility, it operates smoothly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Elevate your PCB assembly with this essential connector.