395-104-520-512

Heilind Number:EDA395-104-520-512
Manufacturer:EDAC
Manufacturer Number:395-104-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-520-512

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With 104 positions spread across two rows, this connector offers optimal flexibility for your PCB layout. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Each contact is constructed from robust Copper Alloy, guaranteeing secure and low-resistance connections. Operating flawlessly within a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Its black color and straight mount orientation make installation simple and efficient. With a pitch of .1 in and row spacing of .2 in, it provides precise and reliable connectivity. Trust in this essential component to streamline your electronic connections with 3A amperage and exceptional durability.