395-104-521-207

Heilind Number:EDA395-104-521-207
Manufacturer:EDAC
Manufacturer Number:395-104-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-521-207

Detailed Description

Enhance your electronic connections with this high-performance 104-position Board-to-Board Card Edge Connector. Designed for optimal functionality, it boasts a straight mount orientation for seamless installation. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector enables precise and efficient PCB connections. Crafted with copper alloy contacts, it guarantees superior conductivity and long-lasting performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your circuitry with this essential component.