395-104-521-502

Heilind Number:EDA395-104-521-502
Manufacturer:EDAC
Manufacturer Number:395-104-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-521-502

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows and a pitch of .1 inches, ensuring efficient signal transmission. With 104 positions and durable copper alloy contacts, it offers reliable connectivity for your electronic devices. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and stability in various environments. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for optimal performance and connectivity.