395-104-521-504

Heilind Number:EDA395-104-521-504
Manufacturer:EDAC
Manufacturer Number:395-104-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-521-504

Detailed Description

Enhance your electronic connections with this sleek and durable Black Board To Board PCB Connector. With an amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees safety and longevity. Featuring two rows with a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transfer. The 104 copper alloy contacts provide secure connectivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your PCB connectivity with this high-performance component.