395-104-521-508

Heilind Number:EDA395-104-521-508
Manufacturer:EDAC
Manufacturer Number:395-104-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-521-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows of 104 positions, this connector offers ample room for multiple connections, ensuring efficient data transmission. The black color and straight mount orientation provide a sleek and space-saving solution for your board-to-board connectivity needs. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees reliable performance even in harsh environments. Trust in this essential component for seamless and secure electronic connections.