395-104-521-512

Heilind Number:EDA395-104-521-512
Manufacturer:EDAC
Manufacturer Number:395-104-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-521-512

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring top-notch performance in any setting. With two rows and a total of 104 positions, it offers ample connectivity options for your circuit board needs. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Perfect for straight mounting orientation, it facilitates seamless integration into your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Upgrade your PCB connections with this essential component.