395-104-521-558

Heilind Number:EDA395-104-521-558
Manufacturer:EDAC
Manufacturer Number:395-104-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-521-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-521-558

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration on your PCB, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting functionality even in challenging environments. With two rows and a total of 104 positions, this connector offers ample connectivity for your devices. Crafted with precision, it boasts copper alloy contacts for reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation facilitates versatile usage. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your circuit design with this essential component, guaranteeing optimal performance and connectivity.