395-104-521-802

Heilind Number:EDA395-104-521-802
Manufacturer:EDAC
Manufacturer Number:395-104-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-521-802

Detailed Description

Easily connect your PCBs with our Board To Board PCB Connector. Featuring a sleek black design, this connector is both stylish and functional. With a high amperage of 3 A, it ensures reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, providing durable and safe protection. With two rows and a contact material of Copper Alloy, it offers efficient signal transfer. The .1 inch pitch and .2 inch row spacing make for easy installation. Boasting 104 positions, it allows for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity with this essential component.