395-104-521-804

Heilind Number:EDA395-104-521-804
Manufacturer:EDAC
Manufacturer Number:395-104-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-521-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Card Edge Connector. Designed for optimal performance, this connector features a double-row layout with 104 positions, offering seamless integration for your electronic devices. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your system with this Straight mount orientation connector for efficient and secure connections. Elevate your PCB assembly with this essential component.