395-104-521-807

Heilind Number:EDA395-104-521-807
Manufacturer:EDAC
Manufacturer Number:395-104-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-521-807

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design and durable UL 94V-0 thermoplastic polyester housing, it ensures both aesthetic appeal and reliable functionality. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your electronic components. Boasting 104 positions, this connector facilitates extensive connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for various applications in the electronics industry, this connector guarantees efficient and secure connections on your PCBs. Elevate your device design with this essential component for seamless interboard communication.