395-104-521-858

Heilind Number:EDA395-104-521-858
Manufacturer:EDAC
Manufacturer Number:395-104-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-521-858

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board PCB Connector. Designed for seamless integration, this connector features 104 positions across 2 rows, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. Operating smoothly at temperatures ranging from -40 to 105°C, it offers versatility for various applications. The straight mount orientation further simplifies installation. Upgrade your electronics with this high-quality connector for enhanced functionality.