395-104-523-212

Heilind Number:EDA395-104-523-212
Manufacturer:EDAC
Manufacturer Number:395-104-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-523-212

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in black. Designed for optimal performance, it features 104 positions with a pitch of .1 inches, housed in UL 94V-0 Thermoplastic Polyester for superior durability. The copper alloy contacts ensure reliable conductivity, while the straight mount orientation and 2-row configuration offer easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless data transmission.