395-104-524-212

Heilind Number:EDA395-104-524-212
Manufacturer:EDAC
Manufacturer Number:395-104-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-524-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek black design, it seamlessly integrates with your PCB setup, offering a reliable link between components. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient power transmission. The connector features two rows of copper alloy contacts, each with a pitch of .1 in and a row spacing of .2 in, accommodating a total of 104 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for seamless connectivity in your electronic projects.