395-104-524-808

Heilind Number:EDA395-104-524-808
Manufacturer:EDAC
Manufacturer Number:395-104-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-524-808

Detailed Description

Enhance your circuit board connectivity with this sleek and durable board-to-board PCB connector. Designed for optimal performance, it features a black UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power transfer with an amperage rating of 3A. With two rows and a pitch of .1 inches, it offers seamless integration for your devices. The straight mount orientation and 104 positions cater to various connection needs, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality in diverse environments. Trust in this high-quality connector for efficient and secure data transmission in your electronic projects.