395-104-525-288

Heilind Number:EDA395-104-525-288
Manufacturer:EDAC
Manufacturer Number:395-104-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-525-288

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for reliability and efficiency, this connector features 104 positions across 2 rows, allowing for seamless data transfer. The black UL 94V-0 Thermoplastic Polyester housing ensures durability, while copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in our connector to deliver superior performance and connectivity for your electronic devices. Shop now and experience the difference.