395-104-525-803

Heilind Number:EDA395-104-525-803
Manufacturer:EDAC
Manufacturer Number:395-104-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-525-803

Detailed Description

Introducing our high-performance Board-to-Board PCB Connector, the ultimate solution for seamless and reliable electrical connectivity in your circuit designs. Engineered for optimal efficiency, this connector features 104 positions spread across 2 rows, with a tight pitch of .1 inches for precise and compact integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures exceptional conductivity and longevity even in demanding environments. The sleek black design complements any PCB layout, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees superior performance and resilience. Trust in its quality and precision for all your board-to-board connection needs.