395-104-525-808

Heilind Number:EDA395-104-525-808
Manufacturer:EDAC
Manufacturer Number:395-104-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-525-808

Detailed Description

Introducing our 395-104-525-808 Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. With 104 positions, it's perfect for high-density PCB applications. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in the 395-104-525-808 for your critical PCB interconnection needs.