395-104-525-858

Heilind Number:EDA395-104-525-858
Manufacturer:EDAC
Manufacturer Number:395-104-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-525-858

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic applications. This essential component, with a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensures optimal safety and durability. Featuring two rows of 104 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient data transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in the quality and precision of our connector to meet your connectivity needs, whether in telecommunications, industrial automation, or consumer electronics.