395-104-540-212

Heilind Number:EDA395-104-540-212
Manufacturer:EDAC
Manufacturer Number:395-104-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-540-212

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 104 positions spread across two rows, ensuring seamless data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees a high level of safety and performance. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing on your PCB. The copper alloy contacts provide reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality and versatile component.