395-104-540-288

Heilind Number:EDA395-104-540-288
Manufacturer:EDAC
Manufacturer Number:395-104-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-540-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-540-288

Detailed Description

Enhance your PCB connectivity with our cutting-edge 104-position Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in demanding environments. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your board. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is ideal for high-performance applications. Upgrade your setup with this essential component for seamless data transmission.