395-104-540-802

Heilind Number:EDA395-104-540-802
Manufacturer:EDAC
Manufacturer Number:395-104-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-540-802

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for optimal functionality, this connector features 104 positions arranged in two rows with a pitch of .1 inch for seamless integration. The black UL 94V-0 Thermoplastic Polyester housing ensures both durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers convenient and secure installation. Operating effortlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial and commercial applications. Upgrade your PCB connections with this essential component.