395-104-540-808

Heilind Number:EDA395-104-540-808
Manufacturer:EDAC
Manufacturer Number:395-104-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-540-808

Detailed Description

Enhance your PCB connections with our advanced Board To Board Card Edge Connector. Designed for optimal performance, this connector features 104 positions spread across two rows with a .1-inch pitch. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating seamlessly in a temperature range of -40 to 105°C, it's suitable for a wide variety of applications. Its straight mount orientation and .2-inch row spacing offer easy installation. Upgrade your setup with this high-quality connector for seamless and efficient connectivity.