395-104-541-212

Heilind Number:EDA395-104-541-212
Manufacturer:EDAC
Manufacturer Number:395-104-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-541-212

Detailed Description

Enhance connectivity within your PCB systems with this high-performance Board to Board Connector. Featuring 104 positions across two rows, this connector offers seamless communication between boards. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments, while the copper alloy contacts guarantee secure and efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and compact PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Whether you're designing consumer electronics or industrial machinery, this Card Edge Connector in black is the perfect choice for seamless integration and optimal performance.