395-104-541-502

Heilind Number:EDA395-104-541-502
Manufacturer:EDAC
Manufacturer Number:395-104-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-541-502

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board Card Edge Connector, meticulously engineered for seamless integration. Featuring a sleek black design, it offers 104 positions with a double-row configuration, ensuring optimal connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your electronic assemblies with this straight-mount orientation connector for efficient and dependable performance.