395-104-541-808

Heilind Number:EDA395-104-541-808
Manufacturer:EDAC
Manufacturer Number:395-104-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-541-808

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this straight-mount connector features dual rows with a total of 104 positions, ensuring seamless signal transmission. Its black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a pitch of .1in and row spacing of .2in, precise alignment is effortless. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for various applications, making it a versatile and essential component for your project. Upgrade your connectivity solutions with this advanced connector.