395-104-541-812

Heilind Number:EDA395-104-541-812
Manufacturer:EDAC
Manufacturer Number:395-104-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-541-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and boasts a total of 104 positions, offering ample room for efficient data transmission. The connector's black UL 94V-0 thermoplastic polyester housing ensures durability and safety, even in challenging environments. With a low amperage of 3 A and copper alloy contact material, it guarantees reliable power delivery. Its .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating flawlessly within a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and performance to optimize your connectivity needs.