395-104-542-207

Heilind Number:EDA395-104-542-207
Manufacturer:EDAC
Manufacturer Number:395-104-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-542-207

Detailed Description

Enhance your electronic connections with our premium Board To Board PCB Connector. Designed for seamless integration, this connector features a robust, black UL 94V-0 Thermoplastic Polyester housing that ensures both durability and safety. With two rows of copper alloy contacts, it offers reliable performance with a current rating of 3A. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 104 positions cater to a wide range of connectivity needs. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Elevate your PCB assembly with this essential component.