395-104-542-288

Heilind Number:EDA395-104-542-288
Manufacturer:EDAC
Manufacturer Number:395-104-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-542-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-542-288

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this sleek connector features two rows for efficient data transmission. With 104 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing ensure precise and secure connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. Its straight mount orientation is perfect for seamless integration into your setup. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for diverse environments. Upgrade your system with this essential connector, a must-have for any tech enthusiast.