395-104-542-512

Heilind Number:EDA395-104-542-512
Manufacturer:EDAC
Manufacturer Number:395-104-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-542-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 104 positions across two rows, ensuring ample connectivity capabilities. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both reliability and safety. With a current rating of 3A and copper alloy contacts, it offers optimal conductivity for your electronic devices. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment during assembly. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this straight-mount orientation connector, a must-have in any electronic setup.