395-104-555-858

Heilind Number:EDA395-104-555-858
Manufacturer:EDAC
Manufacturer Number:395-104-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-555-858

Detailed Description

Efficiently connect and power up your devices with our Board to Board PCB Connector, designed for seamless integration in your electronic setups. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimum durability, this connector ensures reliable performance even in challenging environments. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 104 positions for secure and stable connections. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Trust in its quality and functionality to streamline your connectivity needs with ease.