395-104-556-212

Heilind Number:EDA395-104-556-212
Manufacturer:EDAC
Manufacturer Number:395-104-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-556-212

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Designed for precision and durability, this connector features 104 positions with a pitch of .1 inches, offering seamless integration for your electronic components. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable signal transmission in a wide temperature range from -40 to 105 °C. Its straight mount orientation and compact design make it ideal for space-restricted PCB layouts. Elevate your electronic assembly projects with this essential connector that guarantees optimal performance and longevity.