395-104-556-502

Heilind Number:EDA395-104-556-502
Manufacturer:EDAC
Manufacturer Number:395-104-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-556-502

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector offers reliable power transmission with an amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and efficient conductivity. With two rows and a pitch of .1 inch, it provides seamless integration for your circuit boards. Boasting 104 positions and straight mount orientation, it offers ample connectivity options for your projects. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in this top-tier connector for seamless data and power transfer in your electronic setups.