395-104-556-802

Heilind Number:EDA395-104-556-802
Manufacturer:EDAC
Manufacturer Number:395-104-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-556-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Black Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with a total of 104 positions, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing offers robust protection, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB assembly projects. Elevate your connectivity experience with this essential component.