395-104-556-803

Heilind Number:EDA395-104-556-803
Manufacturer:EDAC
Manufacturer Number:395-104-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-556-803

Detailed Description

Efficiently connect your circuit boards with our cutting-edge Board To Board PCB Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. With two rows and 104 positions, it offers ample connectivity for your devices. The copper alloy contact material guarantees secure and stable connections, while the .1 inch pitch and .2 inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this top-quality connector for seamless board-to-board communication in your electronic projects.