395-104-558-201

Heilind Number:EDA395-104-558-201
Manufacturer:EDAC
Manufacturer Number:395-104-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-558-201

Detailed Description

Enhance connectivity and streamline your electronic projects with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 104 positions each, it offers ample room for multiple connections. The contact material, a robust Copper Alloy, guarantees reliable signal transmission. Its right-angle mount orientation allows for flexible installation on PCBs. Operating smoothly in temperature ranges from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and precision to elevate your electronic designs.