395-104-558-212

Heilind Number:EDA395-104-558-212
Manufacturer:EDAC
Manufacturer Number:395-104-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-558-212

Detailed Description

Enhance your connectivity with this high-quality 104-position Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing for durability. With a pitch of .1 inch and row spacing of .2 inches, it ensures precise and secure connections. The copper alloy contacts deliver optimal conductivity, while the right-angle mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronics with this reliable and efficient component.